Reduced Price
Molex73162-6161射频连接器
RF | Coaxial Connectors 50 Ohms, 4.3-10 Plug, Right-Angle, Wrench Tight, for 1/2” Super Flexible Coaxial Cable, One Piece Per Carton
Design at the Right Frequency with Molex RF Coaxial Connectors
RF coaxial connectors are essential for all types of wireless communication. Molex gives customers a comprehensive array of specialized solutions, optimized for applications ranging from automotive to medical and everything in between.
Applications
- • Data/ Computing → PCB Manufacturing
- • Telecommunications → GPS Device, Remote Radio Head
Application Images

GPS

Remote Radio Head

PCB Manufacturing
Features & Benefits
- • Right-angle, vertical, edge mount and bulkhead PCB configurations
Provide a variety of options for design flexibility - • Patented technology accommodates significant misalignment variation and increases board-to-board mechanical tolerances
Eliminates the risk of assembly errors during manufacturing - • Board-mount receptacle with a conical center contact
Prevents additional stress due to misalignment and increases reliability
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4.3/10 | |
| PL | |
| Solder | |
| Right Angle | |
| PIN | |
| Silver | |
| 0 to 6G | |
| 50 | |
| Standard | |
| Carton | |
| 41.2 | |
| Cable Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

