C&K7301J21ZGE22Switch Rocker
Switch Rocker ON None ON 3PDT Solder Lug Lever 5A 250VAC 28VDC 0.4VA Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 3PDT | |
| ON None ON | |
| Lever | |
| 5@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Black | |
| 17.65 | |
| 3 | |
| 4.83 | |
| Panel Mount | |
| Solder Lug | |
| 9 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 24 | |
| 16.51 | |
| 24 | |
| 16.51 | |
| 9.86 | |
| 13.31 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

