Littelfuse72R375XHPTC 可自复保险丝
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72VDC 40A 3.2W 24s 0.03Ohm Radial 26.3 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 72VDC | |
| 40 | |
| 3.75 | |
| 7.5 | |
| 0.03 | |
| 0.08 | |
| 3.2 | |
| 24@18.75A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 26.3 X 3.1 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 26.3(Max) | |
| 3.1(Max) | |
| 31.1(Max) | |
| Through Hole |
This 72R375XH PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 10.2(typ) mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.