Littelfuse7207MHWBESwitch Toggle
Switch Toggle ON OFF Mom DPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON OFF Mom | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 5.08 | |
| 2 | |
| 4.83 | |
| Panel Mount with Threads | |
| Wire Wrap | |
| 6 | |
| 19.05 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 9.05 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 42.07 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

