Grayhill71MBS30-01C04NSwitch Rotary
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP4T | |
| 30 | |
| 4 | |
| 2 | |
| 1 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 6.36 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| O-Ring/O-Ring(Silicone Rubber)/Process | |
| Shaft/Panel/N/A | |
| O-Ring/O-Ring(Silicone Rubber)/Process | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 12 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 14 | |
| 19.05 | |
| 19.05 | |
| 36.78 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

