Grayhill71ADF30-02-1-AJNSwitch Rotary

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

Operated by rotation, this 71ADF30-02-1-AJN rotary switch from Grayhill gives the ability to have more than just two switch positions. It has a SP configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71ADF30-02-1-AJN rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm long, 42.32 mm tall and 19.05 mm deep.

99 个零件: 可以在 2 天内配送

    Total$71.18Price for 2

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 99
      • Price: $35.59

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.