Grayhill71AD36-03-1-AJNSwitch Rotary
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 36 | |
| 10 | |
| 1 | |
| 3 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 10 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 18 | |
| 19.05 | |
| 19.05 | |
| 47.85 |
By giving more than two switch positions, this 71AD36-03-1-AJN rotary switch from Grayhill gives the ability to expand your design options. This device has a maximum current rating of 0.3 A @ 115VAC. It has a SP configuration. The 71AD36-03-1-AJN rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm long, 47.85 mm tall and 19.05 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

