Molex71973-1013连接器插头及 PCB 插座
Conn Socket Strip RCP 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 2/Contact | |
| 250V | |
| 5 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 3.409 | |
| 32.89 | |
| 8.76 | |
| 5.69 | |
| C-Grid | |
| 3.05 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

