C&K7103J50Z3QE2Switch Rocker
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 5A 250VAC 28VDC Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON OFF ON | |
| Rocker | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 12.7 | |
| 1 | |
| Panel Mount | |
| Quick Connect | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 18.16 | |
| 12.07 | |
| 17.32 | |
| 18.16 | |
| 12.07 | |
| 27.74 | |
| 11.43 | |
| 4.07 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

