Molex70541-0076连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| Tube | |
| 1.35 | |
| 6.6 | |
| 11.43 | |
| SL | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

