Panasonic6TPE150MF钽聚合物电容器
Cap Tant Polymer 150uF 6.3VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.015 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 150uF | |
| 20% | |
| 6.3VDC | |
| 0.015 | |
| Low | |
| 3.1 | |
| 94.5 | |
| Polar | |
| 10 | |
| Low ESR | |
| No | |
| No | |
| D2E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.8 | |
| 7343 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 |
This 6TPE150MF polymer electrolyte from Panasonic can be used on a variety of printed circuit boards found in multiple electronic systems. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 94.5 μA. Its capacitance value is 150uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.