Panasonic6SVT820M铝聚合物电容器
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 1.48A 2000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 820uF | |
| 20% | |
| 6.3VDC | |
| 0.012 | |
| Low | |
| 1.48 | |
| 1033@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 11.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 0.9 | |
| 11.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

