| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 1 | |
| 2500 | |
| -40 | |
| 85 | |
| 1.7 | |
| 7 | |
| 1300(Typ) | |
| UL | |
| 100 | |
| 1.45 | |
| 5 | |
| 20 | |
| 300 | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 6.9(Max) |
| Package Length | 9.7(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

