| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8544.42.20.00 |
| Automotive | No |
| PPAP | No |
| Cable Length (m) | 1 |
| Cable Type | UL 20276 |
| Wire Size (AWG) | 30 |
| Connector Type A | Display Port |
| Connector Type B | Display Port |
| Gender | M-M |
| Contact Termination | Solder-Solder |
| Number of Contacts | 20 to 20 |
| Connector Orientation | Straight to Straight |
| Maximum Current Rating (A) | 0.5 |
| Maximum Voltage Rating | 30VDC |
| Contact Plating | Gold |
| Jacket Material | Polyvinyl Chloride |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Jacket Color | Black |
| Maximum Outer Diameter (mm) | 6 |
| Conductor Material | Copper |
| Insulation Material | Acrylonitrile Butadiene Styrene |
| Shield Type | Braid |