Top Purchase
Molex67910-0002卡边连接器
Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mini PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 52 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Right Angle | |
| 1.1/Contact | |
| 50V | |
| -40 | |
| 80 | |
| 50 | |
| Tape and Reel | |
| 1.137 | |
| 30 | |
| 10.2 | |
| Mini PCI Express | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

