| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Blue |
| Number of LEDs | 1 |
| Intensity | 270mcd |
| Maximum Forward Voltage (V) | 12 |
| Maximum Forward Current (mA) | 20 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Supplier Color | Blue |
| IP Rating | IP66 |
| Housing Color | Black |
| Housing Material | Chrome Plated Brass |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 9.5 |
| High Brightness | No |
| High Power | No |
| Lens Shape Type | Circular |
| Diameter | 11 |
| Mounting | Panel |
| Package Length | 43 |
| PCB changed | 2 |
| Pin Count | 2 |