| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Green |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 4x4x4 |
| Intensity | 4135mcd |
| Maximum Forward Voltage (V) | 6 |
| Maximum Forward Current (mA) | 15 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Supplier Color | Green |
| IP Rating | IP66 |
| Housing Material | Polycarbonate |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 7.2 |
| High Brightness | Yes |
| High Power | No |
| Lens Shape Type | Circular |
| Mounting | Panel |
| Package Length | 31.5 |
| PCB changed | 2 |
| Pin Count | 2 |