| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | SATA |
| Gender | PL |
| Number of Terminals | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 15VDC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -35 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 50 |
| Packaging | Tray |
| Product Weight (g) | 0.481 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 8.4 |
| Mounting | Through Hole |
| Contact Plating | Gold Over Nickel |
| Contact Material | Copper Alloy |