| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | USB 2.0 Type B |
| Gender | RCP |
| Number of Terminals | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 30VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Mating Cycle (Cycles) | 1500 |
| Shell Material | Copper Alloy |
| Shell Plating | Tin Over Nickel |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Packaging | Tube |
| Product Weight (g) | 3.827 |
| Product Length (mm) | 14.86 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 11 |
| Mounting | Through Hole |