Molex670688010Connector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 30VAC | |
| 1000 | |
| 30 | |
| 1500 | |
| Copper Alloy | |
| Tin Over Nickel | |
| 0 | |
| 50 | |
| Tray | |
| 4.169 | |
| 14.86 | |
| 17 | |
| USB 2.0 | |
| 11 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

