Pomona Electronics6705射频连接器
Conn BNC Adapter 0Hz to 3GHz 75Ohm ST Panel Mount RCP/RCP Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| RCP/RCP | |
| Straight | |
| F/F | |
| Gold | |
| 0 to 3G | |
| 0.2 | |
| 75 | |
| 5000 | |
| Bayonet Lock | |
| Standard | |
| -40 | |
| 85 | |
| 32.9 | |
| 16 | |
| 16 | |
| Panel Mount |
Looking for a way to shield your coaxial cable? This bnc adapter 6705 RF connector manufactured from Pomona is for you. This connector's body is plated in nickel. It has a straight body orientation. It has an operating frequency of 0 to 3G Hz. This product is 32.9 mm long, 16 mm tall and 16 mm deep. This rf connector has an operating temperature of -40 to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.