| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Manufacture Type | Bimetal Disc Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Contact Material | Gold Plated Silver |
| Dielectric Strength | 1480VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | 40 |
| Maximum Operating Temperature (°C) | 130 |
| Differential Celsius (°C) | 4(Min) |
| Maximum Current Rating (A) | 1 |
| Electrical Life (Cycles) | 100000 |
| Close Temperature (Celsius) (°C) | 20 |
| Open Temperature (Celsius) (°C) | 40 |