TE Connectivity66592-1连接器触点
66592-1 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 18-22AWG Loose - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 1.8 | |
| 250VDC|250VAC | |
| -55 | |
| 90 | |
| Loose | |
| 21.06 | |
| 16 | |
| 18-22 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

