TE Connectivity6643460-1卡边连接器
Conn Power Card Edge SKT 2Power/8Signal POS 2.5mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power Card Edge | |
| SKT | |
| PC | |
| 1.6 | |
| 2Power/8Signal | |
| 2 | |
| Solder | |
| 2.5 | |
| Straight | |
| 35/Contact | |
| 250VAC | |
| 5000 | |
| Box | |
| 26.8 | |
| 9 | |
| 15 | |
| 3.56 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

