Amphenol Communications Solutions65240-021LF分立接线罩连接器
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 21 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| 25|50 | |
| Bag | |
| 53.26 | |
| 4.05 | |
| 14.01 | |
| Cable Mount |
This 65240-021LF discrete wire housing from FCI can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 21 RCP contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. It has a straight body orientation. This is a 1-row connector. Its wire is 22-30 AWG. This rectangle connector has an operating temperature of -65 to 125 °C. 65240-021LF is housed in blue thermoplastic. This product is 53.26 mm long, 4.05 mm tall and 14.01 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

