TE Connectivity650915-5背板连接器
Conn DIN 41612 M 150 POS 2.54mm Solder RA Thru-Hole Box
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 150 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 250VAC | |
| Box | |
| 139.7 | |
| 17.73 | |
| 11.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

