TE Connectivity650868-5背板连接器
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Box
| Not Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 250VAC | |
| 15 | |
| -55 | |
| 125 | |
| Box | |
| 53.24 | |
| 17.58 | |
| 10.49 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

