TE Connectivity647676-6连接器插头及 PCB 插座
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 1 | |
| Right Angle | |
| 7.5/Contact | |
| 250VAC | |
| -30 | |
| 105 | |
| Bag | |
| 5.34 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

