TE Connectivity6469287-1背板连接器
Conn Hard Metric M 96 POS 2.5mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 96 | |
| Press Fit | |
| 2.5 | |
| Straight | |
| 0.7/Contact | |
| Tube | |
| 29.95 | |
| 23.43 | |
| 13.4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

