TE Connectivity646573-1背板连接器
Conn Hard Metric F 110 POS 2mm Solder RA Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 110 | |
| Solder | |
| 2 | |
| Right Angle | |
| 1.5/Contact | |
| Tube | |
| 43.95 | |
| 13.9 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

