TE Connectivity6450129-3连接器插头及 PCB 插座
Conn Header HDR 4Power POS 2.54mm Solder RA Thru-Hole 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| Solder | |
| 6.35 | |
| Right Angle | |
| 50/Contact | |
| 200VDC|200VAC | |
| -55 | |
| 105 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

