TE Connectivity643424-3连接器插头及 PCB 插座
Conn Wire to Board SKT 6Power POS 6.35mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 6Power | |
| 2 | |
| Solder | |
| 6.35 | |
| Straight | |
| 6.35 | |
| 12/Contact | |
| 600VAC | |
| 6 | |
| -40 | |
| 105 | |
| Bag | |
| 13.97 | |
| 20.32 | |
| 13.97 | |
| 3.81 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

