TE Connectivity640718-1连接器配件
Connector Accessories Strain Relief Nylon Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Rectangular | |
| Nylon | |
| Natural | |
| 600VAC|600VDC | |
| -20 | |
| 105 | |
| Package | |
| 38.86 | |
| 33.02 | |
| 14.73 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

