TE Connectivity638078-3连接器触点

Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Reel

库存总量: 156,094 个零件

Regional Inventory: 140,094

    Total$0.26Price for 1

    140,094 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2252+
      Manufacturer Lead Time:
      13 星期
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      美国
         
      • Price: $0.2554
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2252+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      美国
      • In Stock: 94
      • Price: $0.2554
    • (4000)

      可以明天配送

      Increment:
      4000
      Ships from:
      美国
      Date Code:
      2437+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      美国
      • In Stock: 140,000
      • Price: $0.1643
    • (4000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2324+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      美国
      • In Stock: 16,000
      • Price: $0.2146

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.