TE Connectivity6367580-2背板连接器
Conn Hard Metric M 88 POS Solder RA Thru-Hole Package
| Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 88 | |
| Solder | |
| Right Angle | |
| 7/Contact | |
| -55 | |
| 85 | |
| 500 | |
| Package | |
| 42.32 | |
| 23.96 | |
| 9.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

