Switchcraft62PC8FS圆形连接器
Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| No | |
| 20.4 | |
| 18.7 | |
| 21.3 |
Use this circular din 62PC8FS connector from Switchcraft to connect peripherals to your device. It has a right angle body orientation. This female connector has 8 female contacts. It has a receptacle type gender. This product is 20.4 mm long, 21.3 mm tall and 18.7 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
