Switchcraft6282-4SG-522圆形连接器
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 18.2 | |
| 42.7 | |
| Bulk |
This field installable 6282-4SG-522 connector from Switchcraft will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.7 mm long with a diameter of 18.2 mm. It uses the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

