Littelfuse60R185XFPTC 可自复保险丝
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 1.85 | |
| 3.7 | |
| 0.08 | |
| 0.19 | |
| 2.1 | |
| 12.6@9.25A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 16.76 X 3.1 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 16.76(Max) | |
| 3.1(Max) | |
| 23(Max) | |
| Through Hole |
This 60R185XF PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 3.1(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

