Littelfuse60R135XFPTC 可自复保险丝
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 1.35 | |
| 2.7 | |
| 0.12 | |
| 0.3 | |
| 1.7 | |
| 9.6@6.75A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 13.58 X 3.1 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 13.58(Max) | |
| 3.1(Max) | |
| 19.8(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this 60R135XF PTC resettable fuse from Littelfuse. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 3.1(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

