Bourns6000-180K-RC含铅电感器
RF Choke Bobbin Core 18uH 10% 1KHz 40Q-Factor Ferrite 2.66A 0.061Ohm DCR RDL
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 18u | |
| 10% | |
| 1K | |
| 2.66 | |
| 0.061 | |
| 40 | |
| 2.52M | |
| 11M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| 9 | |
| 12.2 |
This rf choke 6000-180K-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 18u H. This product is 12.2 mm tall with a diameter of 9 mm. This device utilizes bobbin core technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 2.66 A with a maximum resistance of 61m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

