Altera5M80ZM68C4N复杂可编程逻辑器件
CPLD MAX® VFamily 64Macro Cells 184.1MHz 1.8V 68-Pin Micro FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MAX® V | |
| 80 | |
| Flash | |
| 8 | |
| 24 | |
| 4 | |
| 2 | |
| 64 | |
| No | |
| 52 | |
| Yes | |
| Yes | |
| Yes | |
| 1976.2 | |
| 6.6 | |
| 7.9|5.8 | |
| 4 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 68 |
| Standard Package Name | BGA |
| Supplier Package | Micro FBGA |
| 68 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

