Altera5M80ZM64A5N复杂可编程逻辑器件
CPLD MAX® VFamily 64Macro Cells 118.3MHz 1.8V 64-Pin Micro FBGA Automotive AEC-Q100
| EAR99 | |
| Active-Unconfirmed | |
| 8542.31.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| MAX® V | |
| 80 | |
| Flash | |
| 8 | |
| 24 | |
| 4 | |
| 2 | |
| 64 | |
| No | |
| 30 | |
| Yes | |
| Yes | |
| Yes | |
| 1474.9 | |
| 8.6 | |
| 14|8.5 | |
| 5 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 5 | |
| -40 | |
| 125 | |
| Automotive | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 4.5 |
| Package Length | 4.5 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | Micro FBGA |
| 64 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

