Altera5M80ZE64A5N复杂可编程逻辑器件
CPLD MAX® VFamily 64Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| MAX® V | |
| 80 | |
| Flash | |
| 8 | |
| 24 | |
| 4 | |
| 2 | |
| 64 | |
| No | |
| 54 | |
| Yes | |
| Yes | |
| Yes | |
| 1474.9 | |
| 8.6 | |
| 14|8.5 | |
| 5 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | EQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

