Altera5M40ZE64C4N复杂可编程逻辑器件
CPLD MAX® VFamily 32Macro Cells 184.1MHz 1.8V 64-Pin EQFP EP Tray
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MAX® V | |
| 40 | |
| Flash | |
| 8 | |
| 24 | |
| 4 | |
| 2 | |
| 32 | |
| No | |
| 54 | |
| Yes | |
| Yes | |
| Yes | |
| 184.1 | |
| 6.6 | |
| 7.9|5.8 | |
| 4 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | EQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

