Altera5M240ZT144C4N复杂可编程逻辑器件
CPLD MAX® VFamily 192Macro Cells 184.1MHz 1.8V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| MAX® V | |
| 240 | |
| Flash | |
| 8 | |
| 57 | |
| 4 | |
| 2 | |
| 192 | |
| No | |
| 114 | |
| Yes | |
| Yes | |
| Yes | |
| 1976.2 | |
| 6.7 | |
| 9.5|5.7 | |
| 4 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.8|2.5|3.3|1.2|1.5 | |
| 5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

