Altera5M1270ZF256A5N复杂可编程逻辑器件
CPLD MAX® VFamily 980Macro Cells 201.1MHz 1.8V 256-Pin FBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991d. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MAX® V | |
| 1270 | |
| Flash | |
| 8 | |
| 221 | |
| 4 | |
| 4 | |
| 980 | |
| No | |
| 211 | |
| Yes | |
| Yes | |
| Yes | |
| 201.1 | |
| 7.3 | |
| 10|5.9 | |
| 5 | |
| Yes | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

