Littelfuse5KP200CA瞬态电压抑制器 (TVS)
TVS Diode Single Bi-Dir 200V 5KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 222 | |
| 329.2 | |
| 200 | |
| 15.5 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| 8000 | |
| 2.1 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 5KP200CA TVS diode from Littelfuse. Its test current is 5 mA. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 329.2 V and minimum breakdown voltage is 222 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

