Micro Commercial Components5KP200A-TP瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 200V 5KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 222 | |
| 329.2 | |
| 200 | |
| 15.5 | |
| 10 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

