Micro Commercial Components5KP110A-TP瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 110V 5KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 122 | |
| 177 | |
| 110 | |
| 28 | |
| 10 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Get protected with this 5KP110A-TP TVS diode manufactured from Micro Commercial Components. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 177 V and minimum breakdown voltage is 122 V. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

