Vishay5KP110A-E3/51瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 110V 5KW 2-Pin Case P-600 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 122 | |
| 177 | |
| 110 | |
| 3.5 | |
| 600 | |
| 28.2 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Commercial | |
| 8000 | |
| 2.776 | |
| Bulk | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

